VET36US240C2-JA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 501,35373 Kč
Datasheet

MFR Recommended


XP Power
In Stock: 329
Unit Price: 410,23000 Kč
Datasheet
24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
XP Power VET Series | Digi-Key Daily

VET36US240C2-JA

DigiKey Part Number
1470-3988-ND
Manufacturer
Manufacturer Product Number
VET36US240C2-JA
Description
AC/DC DESKTOP ADAPTER 24V 36W
Customer Reference
Detailed Description
24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Obsolete
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
4.53" L x 1.89" W x 1.28" H (115.0mm x 48.0mm x 32.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB
Voltage - Output
24V
Standard Number
62368-1
Power (Watts)
36 W
Weight
0.302 lb (136.98 g)
No Load Power Consumption
75mW (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AKM36US24C2XP Power01470-4603-ND501,35373 KčMFR Recommended
VEC40US24XP Power3291470-3097-ND410,23000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes