24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKM36US24C2

DigiKey Part Number
1470-4603-ND
Manufacturer
Manufacturer Product Number
AKM36US24C2
Description
AC/DC DESKTOP ADAPTER 24V 36W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
AKM36US24C2 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
4.25" L x 1.96" W x 1.33" H (108.0mm x 50.0mm x 33.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, CSA, TUV, UL
Voltage - Output
24V
Standard Number
60601-1; 62368-1
Current - Output (Max)
1.5A
Weight
0.176 lb (80.00 g)
Power (Watts)
36 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 035501,35373 Kč518 901,11 Kč
Unit Price without VAT:501,35373 Kč
Unit Price with VAT:606,63801 Kč