
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 543,04000 Kč | 543,04 Kč |
5 | 526,79000 Kč | 2 633,95 Kč |
10 | 510,54300 Kč | 5 105,43 Kč |
25 | 488,67200 Kč | 12 216,80 Kč |
100 | 456,17910 Kč | 45 617,91 Kč |
Unit Price without VAT: | 543,04000 Kč |
---|---|
Unit Price with VAT: | 657,07840 Kč |