Similar
Similar

Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 8.33 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCS100US12 | XP Power | 0 | 1470-LCS100US12-ND | 377,96000 Kč | Similar |
| LCW100US12 | XP Power | 0 | 1470-LCW100US12-ND | 470,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 836,55612 Kč | 836 556,12 Kč |
| Unit Price without VAT: | 836,55612 Kč |
|---|---|
| Unit Price with VAT: | 1 012,23291 Kč |



