Similar
Similar

Category | Applications Household Appliances, ITE (Commercial), Industrial |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, EN, UKCA, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 8.5 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCS100US12 | XP Power | 0 | 1470-2278-ND | 836,55612 Kč | Similar |
| RACM90-12SK/ENC | Recom Power | 21 | 945-RACM90-12SK/ENC-ND | 838,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,78000 Kč | 470,78 Kč |
| Unit Price without VAT: | 470,78000 Kč |
|---|---|
| Unit Price with VAT: | 569,64380 Kč |



