
SFT03T24S15 | |
|---|---|
DigiKey Part Number | 1470-SFT03T24S15-ND |
Manufacturer | |
Manufacturer Product Number | SFT03T24S15 |
Description | DC/DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, CSA, IEC, UKCA, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,45000 Kč | 161,45 Kč |
| 5 | 156,61200 Kč | 783,06 Kč |
| 10 | 151,77100 Kč | 1 517,71 Kč |
| 25 | 145,24520 Kč | 3 631,13 Kč |
| 100 | 135,56200 Kč | 13 556,20 Kč |
| Unit Price without VAT: | 161,45000 Kč |
|---|---|
| Unit Price with VAT: | 195,35450 Kč |




