


AIMW120R045M1XKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMW120R045M1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMW120R045M1XKSA1 |
Description | SICFET N-CH 1200V 52A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 52A (Tc) 228W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | AIMW120R045M1XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 59mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 5.7V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 15 V | |
Vgs (Max) | +20V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2130 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 228W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,19000 Kč | 534,19 Kč |
| 30 | 340,86767 Kč | 10 226,03 Kč |
| 120 | 298,58983 Kč | 35 830,78 Kč |
| 510 | 295,75682 Kč | 150 835,98 Kč |
| Unit Price without VAT: | 534,19000 Kč |
|---|---|
| Unit Price with VAT: | 646,36990 Kč |




