


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 907,43000 Kč | 2 907,43 Kč |
| 5 | 2 820,28000 Kč | 14 101,40 Kč |
| 10 | 2 732,94300 Kč | 27 329,43 Kč |
| 25 | 2 616,74240 Kč | 65 418,56 Kč |
| 100 | 2 442,23150 Kč | 244 223,15 Kč |
| Unit Price without VAT: | 2 907,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 517,99030 Kč |




