
Q01-12CTR | |
|---|---|
DigiKey Part Number | 1470-3301-ND |
Manufacturer | |
Manufacturer Product Number | Q01-12CTR |
Description | DC DC CONVERTER 100V 500MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 100V 10mA 0.7V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output, Remote On/Off | |
Operating Temperature | -55°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Control Features | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 051,28000 Kč | 4 051,28 Kč |
| 5 | 3 990,49000 Kč | 19 952,45 Kč |
| 10 | 3 929,84600 Kč | 39 298,46 Kč |
| 25 | 3 311,59440 Kč | 82 789,86 Kč |
| 100 | 3 205,93180 Kč | 320 593,18 Kč |
| Unit Price without VAT: | 4 051,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 902,04880 Kč |



