
PCM50UT05 | |
|---|---|
DigiKey Part Number | PCM50UT05-ND |
Manufacturer | |
Manufacturer Product Number | PCM50UT05 |
Description | AC/DC DESKTOP ADPT 5V +/-15V 67W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5V, 15V, -15V 67 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 67 W |
Manufacturer XP Power | Applications Medical |
Series | Efficiency 75% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector DIN, 5 Pin |
Region Utilized International | Cord Length 48" (1.22m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC |
Voltage - Output 5V, 15V, -15V | Base Product Number |
Current - Output (Max) 5A, 2A, 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 977,10000 Kč | 2 977,10 Kč |
| 5 | 2 887,85400 Kč | 14 439,27 Kč |
| 10 | 2 798,42400 Kč | 27 984,24 Kč |
| 25 | 2 679,36160 Kč | 66 984,04 Kč |
| 100 | 2 500,87440 Kč | 250 087,44 Kč |
| Unit Price without VAT: | 2 977,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 602,29100 Kč |


