
AEH45UM32 | |
|---|---|
DigiKey Part Number | AEH45UM32-ND |
Manufacturer | |
Manufacturer Product Number | AEH45UM32 |
Description | AC/DC DESKTOP ADPT 5V +/-15V 67W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V, 15V, -15V 67 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 67 W |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency 80% |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector DIN, 5 Pin |
Region Utilized International | Cord Length 48" (1.22m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cUL |
Voltage - Output 5V, 15V, -15V | Base Product Number |
Current - Output (Max) 5A, 2A, 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM50UT05 | XP Power | 2 | PCM50UT05-ND | 2 977,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 148,31000 Kč | 2 148,31 Kč |
| 5 | 2 083,84200 Kč | 10 419,21 Kč |
| 10 | 2 019,37800 Kč | 20 193,78 Kč |
| 25 | 1 933,50440 Kč | 48 337,61 Kč |
| 100 | 1 804,57230 Kč | 180 457,23 Kč |
| Unit Price without VAT: | 2 148,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 599,45510 Kč |



