
MTC5028S15 | |
|---|---|
DigiKey Part Number | 1470-4662-ND |
Manufacturer | |
Manufacturer Product Number | MTC5028S15 |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC5028S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 010,85000 Kč | 6 010,85 Kč |
| 5 | 5 830,50600 Kč | 29 152,53 Kč |
| 10 | 5 650,30600 Kč | 56 503,06 Kč |
| 25 | 5 409,80120 Kč | 135 245,03 Kč |
| 100 | 5 049,22500 Kč | 504 922,50 Kč |
| Unit Price without VAT: | 6 010,85000 Kč |
|---|---|
| Unit Price with VAT: | 7 273,12850 Kč |



