
MTC3528S15 | |
---|---|
DigiKey Part Number | 1470-4657-ND |
Manufacturer | |
Manufacturer Product Number | MTC3528S15 |
Description | DC DC CONVERTER 15V 35W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.3A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC3528S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 35 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 923,38000 Kč | 4 923,38 Kč |
5 | 4 775,69400 Kč | 23 878,47 Kč |
10 | 4 628,00900 Kč | 46 280,09 Kč |
25 | 4 430,97440 Kč | 110 774,36 Kč |
100 | 4 135,61530 Kč | 413 561,53 Kč |
Unit Price without VAT: | 4 923,38000 Kč |
---|---|
Unit Price with VAT: | 5 957,28980 Kč |