
MTC3028S12 | |
|---|---|
DigiKey Part Number | MTC3028S12-ND |
Manufacturer | |
Manufacturer Product Number | MTC3028S12 |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.7A 15.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC3028S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 26-Module, 14 Leads | |
Size / Dimension | 2.28" L x 1.81" W x 0.50" H (58.0mm x 46.0mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 772,18000 Kč | 10 772,18 Kč |
| 5 | 10 449,06600 Kč | 52 245,33 Kč |
| 10 | 10 125,92900 Kč | 101 259,29 Kč |
| 25 | 9 695,02840 Kč | 242 375,71 Kč |
| 100 | 9 048,67650 Kč | 904 867,65 Kč |
| Unit Price without VAT: | 10 772,18000 Kč |
|---|---|
| Unit Price with VAT: | 13 034,33780 Kč |




