Isolated Module DC DC Converter 1 Output 5V 5A 15.5V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC3028S05

DigiKey Part Number
MTC3028S05-ND
Manufacturer
Manufacturer Product Number
MTC3028S05
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 5A 15.5V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
MTC3028S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
15.5V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
26-Module, 14 Leads
Size / Dimension
2.28" L x 1.81" W x 0.50" H (58.0mm x 46.0mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 500,11000 Kč12 500,11 Kč
Manufacturers Standard Package
Unit Price without VAT:12 500,11000 Kč
Unit Price with VAT:15 125,13310 Kč