Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHP1000PS15

DigiKey Part Number
1470-2184-ND
Manufacturer
Manufacturer Product Number
MHP1000PS15
Description
AC/DC CONVERTER 15V 1000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
67 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm)
Approval Agency
CB
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 559,65000 Kč16 559,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16 559,65000 Kč
Unit Price with VAT:20 037,17650 Kč