
Category | Applications ITE (Commercial), Industrial |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 73% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Remote On/Off |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.07" L x 2.17" W x 0.98" H (78.0mm x 55.0mm x 25.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, EN, UKCA, UL |
Voltage - Output 1 3.3V | Standard Number 62368-1 |
Current - Output 1 3 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM15E-3.3SK/OF | Recom Power | 50 | 945-RACM15E-3.3SK/OF-ND | 221,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 5 | 205,99000 Kč | 1 029,95 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |


