Open Frame AC DC Converters 1 Output 3.3V 80 ~ 275 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM15E-3.3SK/OF

DigiKey Part Number
945-RACM15E-3.3SK/OF-ND
Manufacturer
Manufacturer Product Number
RACM15E-3.3SK/OF
Description
AC/DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 80 ~ 275 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4.2 kV
Series
Efficiency
78%
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Baseplate, DC Input Capable, PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.10" L x 0.90" W x 0.80" H (78.7mm x 22.9mm x 20.3mm)
Voltage - Input
80 ~ 275 VAC, 120 ~ 370 VDC
Approval Agency
CB Scheme, CE, cURus, FCC, UKCA
Voltage - Output 1
3.3V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
3.64 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,44000 Kč220,44 Kč
5209,97400 Kč1 049,87 Kč
10205,61400 Kč2 056,14 Kč
25199,97920 Kč4 999,48 Kč
50195,82480 Kč9 791,24 Kč
100191,75800 Kč19 175,80 Kč
250186,50824 Kč46 627,06 Kč
500182,63328 Kč91 316,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,44000 Kč
Unit Price with VAT:266,73240 Kč