Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCK2024S05

DigiKey Part Number
1470-2001-5-ND
Manufacturer
Manufacturer Product Number
JCK2024S05
Description
DC DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCK2024S05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
93%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1918,87000 Kč918,87 Kč
5891,36600 Kč4 456,83 Kč
10863,64800 Kč8 636,48 Kč
25826,90960 Kč20 672,74 Kč
100771,89070 Kč77 189,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:918,87000 Kč
Unit Price with VAT:1 111,83270 Kč