
JCH1024D05 | |
|---|---|
DigiKey Part Number | 1470-1968-5-ND |
Manufacturer | |
Manufacturer Product Number | JCH1024D05 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,16000 Kč | 546,16 Kč |
| 5 | 529,78000 Kč | 2 648,90 Kč |
| 10 | 513,40100 Kč | 5 134,01 Kč |
| 25 | 491,56320 Kč | 12 289,08 Kč |
| 100 | 458,80840 Kč | 45 880,84 Kč |
| Unit Price without VAT: | 546,16000 Kč |
|---|---|
| Unit Price with VAT: | 660,85360 Kč |


