
JCH1024D12 | |
|---|---|
DigiKey Part Number | 1470-1969-5-ND |
Manufacturer | |
Manufacturer Product Number | JCH1024D12 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 416mA, 416mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,16000 Kč | 546,16 Kč |
| 5 | 529,78000 Kč | 2 648,90 Kč |
| 10 | 513,40100 Kč | 5 134,01 Kč |
| 25 | 491,56320 Kč | 12 289,08 Kč |
| 100 | 458,80840 Kč | 45 880,84 Kč |
| Unit Price without VAT: | 546,16000 Kč |
|---|---|
| Unit Price with VAT: | 660,85360 Kč |

