Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input
XP Power ITZ Series | Digi-Key Daily

ITZ0924S3V3

DigiKey Part Number
1470-4026-ND
Manufacturer
Manufacturer Product Number
ITZ0924S3V3
Description
DC DC CONVERTER 3.3V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ITZ0924S3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, SCP
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tube
Efficiency
82%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
8-SIP Module
Number of Outputs
1
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm)
Voltage - Input (Min)
9V
Supplier Device Package
8-SIP
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
2A
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 87 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20498,49250 Kč9 969,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:498,49250 Kč
Unit Price with VAT:603,17593 Kč

Other Suppliers on DigiKey

87In Stock
Ships from WEC