SPBW06F-03 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WEC
In Stock: 87
Unit Price: 43,94000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPBW06F-03

DigiKey Part Number
1866-4809-ND
Manufacturer
Manufacturer Product Number
SPBW06F-03
Description
DC DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
SPBW06F-03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,96000 Kč175,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,96000 Kč
Unit Price with VAT:212,91160 Kč