
ITW2405SA | |
|---|---|
DigiKey Part Number | 1470-2649-5-ND |
Manufacturer | |
Manufacturer Product Number | ITW2405SA |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITW2405SA Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPA01B-05 | MEAN WELL USA Inc. | 3 098 | 1866-4746-ND | 135,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,73000 Kč | 212,73 Kč |
| 5 | 206,26000 Kč | 1 031,30 Kč |
| 10 | 200,00400 Kč | 2 000,04 Kč |
| 25 | 191,45360 Kč | 4 786,34 Kč |
| 100 | 178,73160 Kč | 17 873,16 Kč |
| Unit Price without VAT: | 212,73000 Kč |
|---|---|
| Unit Price with VAT: | 257,40330 Kč |











