
ITW0515S | |
|---|---|
DigiKey Part Number | 1470-2640-5-ND |
Manufacturer | |
Manufacturer Product Number | ITW0515S |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITW0515S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Control Features | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 219,50350 Kč | 4 390,07 Kč |
| Unit Price without VAT: | 219,50350 Kč |
|---|---|
| Unit Price with VAT: | 265,59924 Kč |


