
IMA0105S05 | |
|---|---|
DigiKey Part Number | 1470-3734-ND |
Manufacturer | |
Manufacturer Product Number | IMA0105S05 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMA0105S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,31000 Kč | 158,31 Kč |
| 5 | 153,51800 Kč | 767,59 Kč |
| 10 | 148,72600 Kč | 1 487,26 Kč |
| 25 | 142,47720 Kč | 3 561,93 Kč |
| 100 | 132,89540 Kč | 13 289,54 Kč |
| Unit Price without VAT: | 158,31000 Kč |
|---|---|
| Unit Price with VAT: | 191,55510 Kč |



