
MAX22025FAWA+ | |
|---|---|
DigiKey Part Number | 505-MAX22025FAWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22025FAWA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22025FAWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 410 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 1.71V ~ 5.25V, 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 91,44600 Kč | 914,46 Kč |
| 25 | 84,41200 Kč | 2 110,30 Kč |
| 100 | 76,67420 Kč | 7 667,42 Kč |
| 280 | 72,59007 Kč | 20 325,22 Kč |
| 560 | 70,43591 Kč | 39 444,11 Kč |
| 1 120 | 68,66309 Kč | 76 902,66 Kč |
| 2 520 | 66,98295 Kč | 168 797,03 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |


