
IEU0312D12 | |
|---|---|
DigiKey Part Number | 1470-3623-ND |
Manufacturer | |
Manufacturer Product Number | IEU0312D12 |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEU0312D12 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Last Time Buy | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 529,78000 Kč | 5 297,80 Kč |
| Unit Price without VAT: | 529,78000 Kč |
|---|---|
| Unit Price with VAT: | 641,03380 Kč |




