Similar

TMG 50112 | |
|---|---|
DigiKey Part Number | TMG50112-ND |
Manufacturer | |
Manufacturer Product Number | TMG 50112 |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 4.167A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMG 50112 Models |
Category | Power (Watts) 50 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.92" L x 2.13" W x 0.86" H (74.1mm x 54.1mm x 21.8mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Current - Output (Max) 4.167A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM60-12SK/OF/PCB-T | Recom Power | 5 | 945-RACM60-12SK/OF/PCB-T-ND | 574,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 649,04000 Kč | 1 649,04 Kč |
| 5 | 1 570,58600 Kč | 7 852,93 Kč |
| 10 | 1 537,94700 Kč | 15 379,47 Kč |
| 25 | 1 495,85640 Kč | 37 396,41 Kč |
| 50 | 1 464,77780 Kč | 73 238,89 Kč |
| 100 | 1 434,34740 Kč | 143 434,74 Kč |
| Unit Price without VAT: | 1 649,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 995,33840 Kč |





