IEQ05_8-DIP(5-Leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEQ0524S24

DigiKey Part Number
1470-3432-ND
Manufacturer
Manufacturer Product Number
IEQ0524S24
Description
DC DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 209mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
IEQ0524S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
209mA
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
Supplier Device Package
8-SIP
Control Features
Enable, Active Low
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1529,10000 Kč529,10 Kč
5513,28400 Kč2 566,42 Kč
10497,26300 Kč4 972,63 Kč
25476,24920 Kč11 906,23 Kč
100444,41620 Kč44 441,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:529,10000 Kč
Unit Price with VAT:640,21100 Kč