
RO-3.33.3S | |
|---|---|
DigiKey Part Number | 945-1938-5-ND |
Manufacturer | |
Manufacturer Product Number | RO-3.33.3S |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-3.33.3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,64000 Kč | 146,64 Kč |
| 5 | 141,27000 Kč | 706,35 Kč |
| 10 | 138,95700 Kč | 1 389,57 Kč |
| 25 | 135,99480 Kč | 3 399,87 Kč |
| 50 | 133,79100 Kč | 6 689,55 Kč |
| 100 | 131,61640 Kč | 13 161,64 Kč |
| 250 | 128,79440 Kč | 32 198,60 Kč |
| 500 | 126,69556 Kč | 63 347,78 Kč |
| Unit Price without VAT: | 146,64000 Kč |
|---|---|
| Unit Price with VAT: | 177,43440 Kč |



