Isolated Module DC DC Converter 1 Output 3.3V 300mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IE2403S

DigiKey Part Number
1470-1423-5-ND
Manufacturer
Manufacturer Product Number
IE2403S
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 300mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
IE2403S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
72%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
4-SIP Module
Voltage - Input (Max)
26.4V
Size / Dimension
0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,71000 Kč114,71 Kč
5111,36800 Kč556,84 Kč
10107,82300 Kč1 078,23 Kč
25103,23480 Kč2 580,87 Kč
10096,35240 Kč9 635,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,71000 Kč
Unit Price with VAT:138,79910 Kč