
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.75" L x 4.00" W x 1.70" H (323.9mm x 101.6mm x 43.2mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 920,85000 Kč | 26 920,85 Kč |
| 5 | 26 113,15600 Kč | 130 565,78 Kč |
| 10 | 24 100,65000 Kč | 241 006,50 Kč |
| 25 | 23 075,15320 Kč | 576 878,83 Kč |
| 100 | 21 536,74760 Kč | 2 153 674,76 Kč |
| Unit Price without VAT: | 26 920,85000 Kč |
|---|---|
| Unit Price with VAT: | 32 574,22850 Kč |



