
HPU1K5PS24 | |
|---|---|
DigiKey Part Number | 1470-1336-ND |
Manufacturer | |
Manufacturer Product Number | HPU1K5PS24 |
Description | AC/DC CONVERTER 24V 1500W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HPU1K5PS24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.75" L x 4.00" W x 1.70" H (323.9mm x 101.6mm x 43.2mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 185,52000 Kč | 23 185,52 Kč |
| 5 | 22 490,15600 Kč | 112 450,78 Kč |
| 10 | 20 756,64700 Kč | 207 566,47 Kč |
| 25 | 19 873,42280 Kč | 496 835,57 Kč |
| 100 | 18 548,51060 Kč | 1 854 851,06 Kč |
| Unit Price without VAT: | 23 185,52000 Kč |
|---|---|
| Unit Price with VAT: | 28 054,47920 Kč |



