
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 62.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92.5% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.00" L x 7.00" W x 2.50" H (283.5mm x 175.5mm x 50.0mm) | |
Approval Agency | CB, CE, EN, UKCA, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 523,16000 Kč | 21 523,16 Kč |
| 5 | 20 877,34600 Kč | 104 386,73 Kč |
| 10 | 20 231,65700 Kč | 202 316,57 Kč |
| 25 | 19 370,77240 Kč | 484 269,31 Kč |
| 100 | 18 079,36830 Kč | 1 807 936,83 Kč |
| Unit Price without VAT: | 21 523,16000 Kč |
|---|---|
| Unit Price with VAT: | 26 043,02360 Kč |




