
HDL3000PS48 | |
|---|---|
DigiKey Part Number | 1470-HDL3000PS48-ND |
Manufacturer | |
Manufacturer Product Number | HDL3000PS48 |
Description | AC/DC CONVERTER 48V 3000W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDL3000PS48 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -20°C ~ 60°C |
Part Status Active | Features Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CSA, TUV, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 62.5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 685,40000 Kč | 24 685,40 Kč |
| 5 | 23 944,90800 Kč | 119 724,54 Kč |
| 10 | 20 177,73800 Kč | 201 777,38 Kč |
| 25 | 19 410,47240 Kč | 485 261,81 Kč |
| Unit Price without VAT: | 24 685,40000 Kč |
|---|---|
| Unit Price with VAT: | 29 869,33400 Kč |





