
HDS3000PS12 | |
|---|---|
DigiKey Part Number | 1470-2680-ND |
Manufacturer | |
Manufacturer Product Number | HDS3000PS12 |
Description | AC/DC CONVERTER 12V 3000W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDS3000PS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 250 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 947,41000 Kč | 31 947,41 Kč |
| 5 | 30 989,22600 Kč | 154 946,13 Kč |
| 10 | 28 600,66200 Kč | 286 006,62 Kč |
| 25 | 27 383,65960 Kč | 684 591,49 Kč |
| 100 | 25 558,05380 Kč | 2 555 805,38 Kč |
| Unit Price without VAT: | 31 947,41000 Kč |
|---|---|
| Unit Price with VAT: | 38 656,36610 Kč |




