Front End AC DC Converters 1 Output 12V 90 ~ 300 VAC, 180 ~ 410 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TET3200-12-069RA

DigiKey Part Number
179-TET3200-12-069RA-ND
Manufacturer
Manufacturer Product Number
TET3200-12-069RA
Description
AC/DC CONVERTER 12V 3120W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 300 VAC, 180 ~ 410 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TET3200-12-069RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 300 VAC, 180 ~ 410 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
260 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
95.4%
Operating Temperature
0°C ~ 45°C (With Derating)
Features
Adjustable Output, I2C Interface, PFC, Universal Input
Mounting Type
Rack Mount
Size / Dimension
22.71" L x 2.72" W x 1.59" H (576.9mm x 69.0mm x 40.5mm)
Approval Agency
CE, CSA, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 998,06000 Kč22 998,06 Kč
421 293,65250 Kč85 174,61 Kč
821 260,47500 Kč170 083,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22 998,06000 Kč
Unit Price with VAT:27 827,65260 Kč