High Voltage - Isolated Module DC DC Converter 1 Output 1000V 10mA 0.7V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F10

DigiKey Part Number
1470-4000-ND
Manufacturer
Manufacturer Product Number
F10
Description
DC DC CONVERTER 1000V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 1000V 10mA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
F10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10mA
Power (Watts)
10 W
Voltage - Isolation
3.5 kV
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-10°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 956,86000 Kč3 956,86 Kč
53 897,43800 Kč19 487,19 Kč
103 838,22400 Kč38 382,24 Kč
253 234,33880 Kč80 858,47 Kč
1003 131,02860 Kč313 102,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 956,86000 Kč
Unit Price with VAT:4 787,80060 Kč