
F04CTH | |
|---|---|
DigiKey Part Number | 1470-F04CTH-ND |
Manufacturer | |
Manufacturer Product Number | F04CTH |
Description | DUAL O/P DC-HV DC PCB MNT 10W, + |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 0 ~ 200V 0 ~ -200V 25mA, 25mA 0.7V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0 ~ -200V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25mA, 25mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4 634,68900 Kč | 278 081,34 Kč |
| Unit Price without VAT: | 4 634,68900 Kč |
|---|---|
| Unit Price with VAT: | 5 607,97369 Kč |


