
F02CT | |
|---|---|
DigiKey Part Number | 1470-3998-ND |
Manufacturer | |
Manufacturer Product Number | F02CT |
Description | DC DC CONVERTER +/-100V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 100V -100V 50mA, 50mA 0V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | F02CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -100V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 291,99000 Kč | 4 291,99 Kč |
| 5 | 4 227,52800 Kč | 21 137,64 Kč |
| 10 | 4 163,29400 Kč | 41 632,94 Kč |
| 25 | 3 508,36280 Kč | 87 709,07 Kč |
| 100 | 3 396,22490 Kč | 339 622,49 Kč |
| Unit Price without VAT: | 4 291,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 193,30790 Kč |



