
EML15US24-P | |
|---|---|
DigiKey Part Number | 1470-2626-ND |
Manufacturer | |
Manufacturer Product Number | EML15US24-P |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 630mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML15US24-P Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 82% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) |
Number of Outputs 1 | Approval Agency CE, cULus, TUV |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 630mA | Load Regulation ±1% |
Power (Watts) 15 W | Weight 0.07 lb (31.75 g) |
Applications Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,57000 Kč | 731,57 Kč |
| 5 | 709,52200 Kč | 3 547,61 Kč |
| 10 | 687,68500 Kč | 6 876,85 Kč |
| 25 | 658,49720 Kč | 16 462,43 Kč |
| 100 | 614,61150 Kč | 61 461,15 Kč |
| Unit Price without VAT: | 731,57000 Kč |
|---|---|
| Unit Price with VAT: | 885,19970 Kč |











