Open Frame AC DC Converters 1 Output 5V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS60US05

DigiKey Part Number
1470-1291-ND
Manufacturer
Manufacturer Product Number
ECS60US05
Description
AC/DC CONVERTER 5V 60W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
5V
Standard Number
62368-1
Current - Output 1
8 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 107,22000 Kč1 107,22 Kč
51 074,04800 Kč5 370,24 Kč
101 040,87100 Kč10 408,71 Kč
25996,56520 Kč24 914,13 Kč
100930,00770 Kč93 000,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 107,22000 Kč
Unit Price with VAT:1 339,73620 Kč