
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.38 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 063,40000 Kč | 3 063,40 Kč |
| 5 | 2 971,42600 Kč | 14 857,13 Kč |
| 10 | 2 879,66600 Kč | 28 796,66 Kč |
| 25 | 2 757,04560 Kč | 68 926,14 Kč |
| 100 | 2 573,32170 Kč | 257 332,17 Kč |
| Unit Price without VAT: | 3 063,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 706,71400 Kč |






