


ECP130PS12 | |
|---|---|
DigiKey Part Number | 1470-3009-ND |
Manufacturer | |
Manufacturer Product Number | ECP130PS12 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECP130PS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,80000 Kč | 1 573,80 Kč |
| 5 | 1 526,55400 Kč | 7 632,77 Kč |
| 10 | 1 479,30900 Kč | 14 793,09 Kč |
| 25 | 1 416,53360 Kč | 35 413,34 Kč |
| 100 | 1 322,04040 Kč | 132 204,04 Kč |
| Unit Price without VAT: | 1 573,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 904,29800 Kč |





