
ECL25US12-S | |
|---|---|
DigiKey Part Number | 1470-1193-ND |
Manufacturer | |
Manufacturer Product Number | ECL25US12-S |
Description | AC/DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL25US12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 349,75000 Kč | 1 349,75 Kč |
| 5 | 1 309,22600 Kč | 6 546,13 Kč |
| 10 | 1 268,69900 Kč | 12 686,99 Kč |
| 25 | 1 214,74280 Kč | 30 368,57 Kč |
| 100 | 1 133,89830 Kč | 113 389,83 Kč |
| Unit Price without VAT: | 1 349,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 633,19750 Kč |



