
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.45" L x 1.87" W x 1.12" H (113.0mm x 47.5mm x 28.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 305,37000 Kč | 2 305,37 Kč |
| 5 | 2 236,28800 Kč | 11 181,44 Kč |
| 10 | 2 167,01500 Kč | 21 670,15 Kč |
| 25 | 2 074,82080 Kč | 51 870,52 Kč |
| 100 | 1 936,44820 Kč | 193 644,82 Kč |
| Unit Price without VAT: | 2 305,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 789,49770 Kč |




