



TPP 100-128 | |
|---|---|
DigiKey Part Number | TPP100-128-ND |
Manufacturer | |
Manufacturer Product Number | TPP 100-128 |
Description | AC/DC CONVERTER 28V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 100-128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.58 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 101,48000 Kč | 2 101,48 Kč |
| 5 | 2 073,13200 Kč | 10 365,66 Kč |
| 10 | 2 044,78500 Kč | 20 447,85 Kč |
| 25 | 1 976,54160 Kč | 49 413,54 Kč |
| 50 | 1 972,76620 Kč | 98 638,31 Kč |
| 100 | 1 939,37320 Kč | 193 937,32 Kč |
| Unit Price without VAT: | 2 101,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 542,79080 Kč |






