Enclosed AC DC Converters 1 Output 24V 1.67A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE40US24

DigiKey Part Number
1470-1143-ND
Manufacturer
Manufacturer Product Number
ECE40US24
Description
AC/DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.67A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ECE40US24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
40 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)
Approval Agency
CSA, cUL, EN, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.331 lb (150.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 215
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 474,69000 Kč1 474,69 Kč
51 430,38400 Kč7 151,92 Kč
101 386,28800 Kč13 862,88 Kč
251 327,28360 Kč33 182,09 Kč
1001 238,67410 Kč123 867,41 Kč
Unit Price without VAT:1 474,69000 Kč
Unit Price with VAT:1 784,37490 Kč