Enclosed AC DC Converters 1 Output 24V 1.67A 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 1.67A 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPP 40E & TPP65E - Miniaturized AC/DC Power Supplies for Medical and Industrial Applications

TPP 40-124E-D

DigiKey Part Number
1951-TPP40-124E-D-ND
Manufacturer
Manufacturer Product Number
TPP 40-124E-D
Description
AC/DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.67A 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 40-124E-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
40 W
Applications
ITE (Commercial), Medical
Features
DC Input Capable, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm)
Approval Agency
CB, CE, CSA, cURus, UKCA
Standard Number
60601-1; 62368-1
Line Regulation
0.2%
Load Regulation
0.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 420,93000 Kč1 420,93 Kč
51 377,97200 Kč6 889,86 Kč
101 335,05300 Kč13 350,53 Kč
251 292,00680 Kč32 300,17 Kč
501 248,95680 Kč62 447,84 Kč
1001 218,51600 Kč121 851,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 420,93000 Kč
Unit Price with VAT:1 719,32530 Kč